- Home ›
- All Products›
- CS0251-000
CS0251-000
TE Connectivity / Raychem Brand
TINEL LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TINEL LOCK BACKSHELL
Search Keywords: CS0251000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CS0251-000
-
Alias/AKA:TXR54AC00-1407AI-CS2928
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock , Tinel-Lock Ring
-
Adapter Plating Material:Electroless Nickel (Aluminum alloy, SAE AMS-C-26074, Class 3 or Class 4, Grade B) , Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B)
-
Backshell Material:Aluminum Alloy
-
Connector Shell Size:12 , 14 , 14 S
-
TE Adapter Code:54
-
Sealable:Yes
-
Adapter Angle:Straight
-
Cable Diameter Range:219 – 35 in, 56 – 89 mm
-
Braid Type:36 Single
-
Adapter Entry Size:7
-
TE Connector Interface Code:54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
55 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
13
$294.30
25
$162.04
38
$112.53
50 +
$110.27
Click for Quote
Log in
to unlock special pricing