- Home ›
- All Products›
- CS0245-000
CS0245-000
TE Connectivity / Raychem Brand
TXR40AC00-1406AI-CS2927
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC00-1406AI-CS2927
Search Keywords: CS0245000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CS0245-000
-
Alias/AKA:TXR40AC00-1406AI-CS2927
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock , Tinel-Lock Ring
-
Connector Shell Size:15 , D
-
Adapter Entry Size:6
-
Adapter Angle:Straight
-
Braid Type:36 Single
-
TE Connector Interface Code:40
-
Sealable:Yes
-
TE Adapter Code:40
-
Backshell Material:Aluminum Alloy
-
Cable Diameter Range:188 – 3 in, 48 – 76 mm
-
Adapter Plating Material:Electroless Nickel (Aluminum alloy, SAE AMS-C-26074, Class 3 or Class 4, Grade B) , Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
13
$294.30
25
$162.04
38
$112.53
50 +
$110.27
Click for Quote
Log in
to unlock special pricing