- Home ›
- All Products›
- CRN-3/64-X-SP
CRN-3/64-X-SP
TE Connectivity / Raychem Brand
CRN-3/64-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRN-3/64-X-SP
Search Keywords: CRN364XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CRN-3/64-X-SP
-
Alias/AKA:NB32674001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Reel Pack:
300 -
Product Family:CRN
-
Wall Type:Single
-
Resistant To:Strain
-
Operating Temperature Range:-55 – 135 °C
-
Recovered Inside Diameter (Max):.58 mm
-
Packaging Method:Spool
-
Applicable Region:Global
-
Recovery Temperature:135 °C
-
Expanded Inside Diameter (Min):1.17 mm
-
Fluid Type:Aviation Fuel
-
Voltage (Max):.6 kV
-
Flexibility:Semi-Rigid
-
Fluid Resistance:Splash Protection
-
Shrink Ratio:2:1
-
Low Outgassing:No
-
Recovered Wall Thickness (Tolerance):.51 mm
-
Color:Clear
-
Material:Irradiated Modified Polyolefin
-
Flammability:Non-Flame-Retardant
-
Shrink Temperature (Min):110 °C
-
Product Source:US
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
300
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
900
$4.49
1,800
$2.38
2,700
$1.67
3,600 +
$1.64
Click for Quote
Log in
to unlock special pricing