- Home ›
- All Products›
- CRN-3/16-0-SP
CRN-3/16-0-SP
TE Connectivity / Raychem Brand
CRN-3/16-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRN-3/16-0-SP
Search Keywords: CRN3160SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CRN-3/16-0-SP
-
Alias/AKA:NB31724001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Recovered Inside Diameter (Max):.093 in
-
Applicable Region:Global
-
Shrink Temperature (Min):110 °C
-
Wall Type:Single
-
Material:Irradiated Modified Polyolefin
-
Flammability:Flame-Retardant
-
Fluid Resistance:Splash Protection
-
Low Outgassing:No
-
Resistant To:Strain
-
Voltage (Max):.6 kV
-
Product Family:CRN
-
Operating Temperature Range:-55 – 135 °C
-
Color:Black
-
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Fluid Type:Water
-
Packaging Method:Spool
-
Flexibility:Semi-Rigid
-
Expanded Inside Diameter (Min):4.75 mm
-
Recovery Temperature:135 °C
-
Recovered Wall Thickness (Tolerance):.64 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
375
$5.96
750
$3.16
1,125
$2.22
1,500 +
$2.18
Click for Quote
Log in
to unlock special pricing