- Home ›
- All Products›
- CRN-1/8-0-SP
CRN-1/8-0-SP
TE Connectivity / Raychem Brand
CRN-1/8-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRN-1/8-0-SP
Search Keywords: CRN180SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CRN-1/8-0-SP
-
Alias/AKA:NB15304001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Reel Pack:
150 -
Color:Black
-
Material:Irradiated Modified Polyolefin
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.125 in
-
Flammability:Flame-Retardant
-
Operating Temperature Range:-55 – 135 °C
-
Fluid Resistance:Splash Protection
-
Product Family:CRN
-
Voltage (Max):.6 kV
-
Applicable Region:Global
-
Resistant To:Strain
-
Packaging Method:Spool
-
Flexibility:Semi-Rigid
-
Recovered Inside Diameter (Max):1.6 mm
-
Fluid Type:Aviation Fuel
-
Wall Type:Single
-
Recovered Wall Thickness (Tolerance):.51 mm
-
Recovery Temperature:135 °C
-
Product Source:Czech Republic
-
Low Outgassing:No
-
Shrink Temperature (Min):110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
150
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
450
$4.86
900
$2.57
1,350
$1.81
1,800 +
$1.77
Click for Quote
Log in
to unlock special pricing