- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CRN-1/4-0-STK
CRN-1/4-0-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = CRN
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: CRN140STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CRN-1/4-0-STK
-
Alias/AKA:NB15272001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Irradiated Modified Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,880
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
35 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
25
$6.01
50
$5.86
100
$5.43
250
$5.04
500
$5.02
1,000
$4.99
2,500
$4.97
5,000 +
$4.94
Click for Quote
Log in
to unlock special pricing