- Home ›
- All Products›
- CRN-1/16-0-SP
CRN-1/16-0-SP
TE Connectivity / Raychem Brand
CRN-1/16-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRN-1/16-0-SP
Search Keywords: CRN1160SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CRN-1/16-0-SP
-
Alias/AKA:NB31694001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Recovered Wall Thickness (Tolerance):.02 in
-
Expanded Inside Diameter (Min):1.6 mm
-
Applicable Region:Global
-
Wall Type:Single
-
Resistant To:Fluids
-
Voltage (Max):.6 kV
-
Packaging Method:Spool
-
Fluid Type:Aviation Fuel
-
Product Family:CRN
-
Product Source:Czech Republic
-
Fluid Resistance:Splash Protection
-
Color:Black
-
Low Outgassing:No
-
Recovered Inside Diameter (Max):.031 in
-
Recovery Temperature:135 °C
-
Flammability:Flame-Retardant
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Semi-Rigid
-
Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,125
$3.02
2,250
$1.60
3,375
$1.13
4,500 +
$1.10
Click for Quote
Log in
to unlock special pricing