- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CR7724-000
CR7724-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 0.280" (7.11mm) / 0.125" (3.18mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 0.280" (7.11mm) / 0.125" (3.18mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - White.
Search Keywords: CR7724000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR7724-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
984 -
Shrink Ratio:2:1
-
Color:White
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
808 Feet
Can Ship immediately
Buy all 808 in-stock or the regular minimum order quantity of 984
Stock lot only:
808 Feet
Minimum Order Quantity:
984 Feet
Order Increment:
984 Feet
Price (USD)
Qty
Unit Price
1
$0.1738
984
$0.1580
1,968
$0.1545
2,952
$0.1542
5,904
$0.1524
7,872
$0.1504
25,584
$0.1475
50,184
$0.1472
100,368 +
$0.1467
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT