- Home ›
- All Products›
- CR7723-000
CR7723-000
TE Connectivity / Raychem Brand
D-500-L457-3-612-158
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L457-3-612-158
Search Keywords: CR7723000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR7723-000
-
Alias/AKA:D-500-L457-3-612-158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Number of Stubs:3
-
Cable Assembly Length:13.17 ft, 4.013 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,444.87
3
$1,406.34
5 +
$1,369.82
Click for Quote
Log in
to unlock special pricing