- Home ›
- All Products›
- CR7718-000
CR7718-000
TE Connectivity / Raychem Brand
D-500-L457-2-612-158
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L457-2-612-158
Search Keywords: CR7718000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR7718-000
-
Alias/AKA:D-500-L457-2-612-158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Operating Temperature (Max):150 °C
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Number of Stubs:2
-
Cable Assembly Length:13.17 ft, 4.013 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$2,248.90
2
$1,190.59
3
$837.82
4 +
$821.07
Click for Quote
Log in
to unlock special pricing