- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- CR6328-000
CR6328-000
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 16AWG 2.05mm Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 16AWG 2.05mm Tin Coated Copper White 600VAC
Search Keywords: CR6328000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR6328-000
-
Alias/AKA:44A0211-16-8-1KF/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:2.05 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
500
$1.863
1,000
$1.147
1,500
$0.908
2,000 +
$0.890
Click for Quote
Log in
to unlock special pricing