- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CR6173-000
CR6173-000
TE Connectivity / Raychem Brand
44A0131-12-0/2/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0131-12-0/2/9
Search Keywords: CR6173000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR6173-000
-
Alias/AKA:44A0131-12-0/2/9-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:12 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 44A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$13.10
500
$6.93
750
$4.88
1,000 +
$4.78
Click for Quote
Log in
to unlock special pricing