- Home ›
- All Products›
- CR5573-000
CR5573-000
TE Connectivity / Raychem Brand
MTCPQKT2P22SFCD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTCPQKT2P22SFCD
Search Keywords: CR5573000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR5573-000
-
Alias/AKA:MTCPQKT2P22SFCD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Contact Retention Within Housing:With
-
Connector Product Type:Housing Kit
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.099 in
-
Number of Rows:2
-
Shielded:No
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Contact Current Rating (Max):5 A
-
Sealable:Yes
-
Wire Contact Termination Area Plating Material:Gold
-
PCB Mount Orientation:Vertical
-
Number of Positions:40
-
Mating Retention Type:Jackscrew
-
Connector & Housing Type:Plug
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Gold
-
Shell Plating Material:Nickel
-
Operating Voltage:1500 VAC, 954 VDC
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shell Size:02
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
3
$1,731.87
5
$1,096.85
8
$707.18
10 +
$693.04
Click for Quote
Log in
to unlock special pricing