- Home ›
- All Products›
- CR5259-000
CR5259-000
TE Connectivity / Raychem Brand
202C621-51/164-0-CS1821
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202C621-51/164-0-CS1821
Search Keywords: CR5259000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR5259-000
-
Alias/AKA:202C621-51/164-0-CS1821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Adhesive Pre-Coat:Yes
-
Approved Standards:SC-X-15112
-
Material Code:51
-
Molded Part Shape:Straight
-
Material:Modified Fluoro-Elastomer
-
Lipped:Yes
-
Molded Part Shape Code:202
-
Connector or Backshell Outside Diameter:.55 in , .63 in , .71 in , .79 in , 14 mm , 16 mm , 18 mm , 20 mm
-
Wire/Cable Outside Diameter:.35 in , .39 in , .43 in , .47 in , 10 mm , 11 mm , 12 mm , 9 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
75
$88.38
150
$46.65
225
$32.08
300 +
$31.44
Click for Quote
Log in
to unlock special pricing