Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
CR4370-000 by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

D-500-0457-2-614-120

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-500-0457-2-614-120
Search Keywords: CR4370000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CR4370-000
  • Alias/AKA:
    D-500-0457-2-614-120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8466100110
  • COO:
    MX
  • ECCN:
    EAR99
  • Operating Temperature (Max):
    150 °C
  • Connection Type:
    Solder
  • Coupler Type:
    In-Line Microcoupler
  • Design:
    With Internal Terminator
  • Eyelet:
    Without
  • Product Type:
    Data Bus Component
  • Number of Stubs:
    2
  • Cable Type:
    10614 (EMP Hardened)
  • Cable Assembly Length:
    10 ft, 3.05 m
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
2
9 Weeks can ship 8/19/24
Backorder
Qty
Unit Price
2
€718.921
3
€589.888
4
€525.366
5 +
€514.862
Click for Quote
Log in to unlock special pricing