- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CR4145-000
CR4145-000
TE Connectivity / Raychem Brand
2024J1424-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
2024J1424-9
Search Keywords: CR4145000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR4145-000
-
Alias/AKA:2024J1424-9
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
-
Impedance:120 Ω
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
666 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 666
Stock lot only:
666 Feet
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$17.127
2,500 +
$15.570
Click for Quote
Log in
to unlock special pricing