- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CR4090-000
CR4090-000
TE Connectivity / Raychem Brand
TTMS-MP-9.5-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TTMS-MP-9.5-4
Search Keywords: CR4090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR4090-000
-
Alias/AKA:TTMS-MP-9.5-4
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Sleeve
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.18 mm
-
Inside Diameter Before Shrinking:9.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37 Meters
Can Ship immediately
You may purchase all in-stock quantity of 37
Stock lot only:
37 Meters
MOQ for In Stock Qty:
100 Meters
MOQ for out of Stock Qty:
100 Meters
Order Increment:
50 Meters
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$9.416
100
$8.560
113
$7.950
150 +
$7.790
Click for Quote
Log in
to unlock special pricing