- Home ›
- All Products›
- CR4089-000
CR4089-000
TE Connectivity / Raychem Brand
TTMS-MP-9.5-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TTMS-MP-9.5-0
Search Keywords: CR4089000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR4089-000
-
Alias/AKA:TTMS-MP-9.5-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Expanded Inside Diameter (Min):.375 in
-
Sleeve Color:Black
-
Operating Temperature Range:-67 – 275 °F
-
Material:Radiation Crosslinked Polyolefin
-
Shrink Ratio:3:1
-
Format:Continuous
-
Grade:Military
-
Fluid Resistance:24 hour fluid immersion at 23 °C (73 °F)
-
Compatible Cable Diameter:.137 – .32 in
-
Packaging Quantity:50
-
Recovered Inside Diameter (Max):.126 in
-
Wall Thickness (Nominal) (Full Recovery):.024 in
-
Recommended Ribbon:2000P–4TT
-
Product Type:Continuous Heat Shrink
-
Recommended Printer:T2000CT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$15.66
50
$11.74
75
$10.96
100 +
$10.74
Click for Quote
Log in
to unlock special pricing