- Home ›
- All Products›
- CR4082-000
CR4082-000
TE Connectivity / Raychem Brand
MTCR-163-04S-001
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTCR-163-04S-001
Search Keywords: CR4082000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR4082-000
-
Alias/AKA:MTCR-163-04S-001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:1
-
Mating Retention Type:Jackscrew
-
Connector & Housing Type:Plug
-
Contact Retention Within Housing:With
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Number of Positions:4
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing Kit
-
Centerline (Pitch):.25 in
-
Mating Alignment:With
-
Shielded:No
-
Insertion Force Type:Normal
-
Mating Retention:With
-
Contact Underplating Material:Nickel
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
3
$1,687.54
6
$890.64
9
$612.51
12 +
$600.26
Click for Quote
Log in
to unlock special pricing