- Home ›
- All Products›
- CR3042-000
CR3042-000
TE Connectivity / Raychem Brand
MT-LWA-1/32-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MT-LWA-1/32-X-STK
Search Keywords: CR3042000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR3042-000
-
Alias/AKA:MT-LWA-1/32-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Recovery Temperature:110 °C
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.04 in, 1.02 mm
-
Operating Temperature Range:-40 – 111 °C
-
Primary Product Color:Clear
-
Wall Type:Single Wall
-
Recovered Inside Diameter (Max):.013 in, .33 mm
-
Product Source:US
-
Flexibility:Flexible
-
Packaging Method:Stick
-
Applicable Region:Americas , Asia , EMEA
-
Mechanical Resistance:Fluids , Impact , Radiation Sterilization , Strain Relief
-
Primary Product Material:Medical Grade Crosslinked Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,250
$6.98
2,500
$3.68
3,750
$2.53
5,000 +
$2.48
Click for Quote
Log in
to unlock special pricing