- Home ›
- All Products›
- CR2105-000
TE Connectivity / Raychem Brand
In Stock: 13,147
Minimum Order: 2,500
VIEW PRODUCTCR2105-000
TE Connectivity / Raychem Brand
CPGI-WC-WG-YW-BULK
Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR2105-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Temperature Range:105 °C
-
Splice Type:Closed End Splice
-
Wire Insulation Support:Without
-
Primary Product Color:Yellow
-
Compatible With Wire & Cable Type:Discrete Wire
-
Compatible With Discrete Wire Type:Solid
-
Splice Features:Standard
-
Sealable:No
-
Wire Size:22 – 10 AWG
-
Splice Capacity:3 + Ground
-
Product Length:.965 in, 24.5 mm
-
Operating Voltage:600 VAC
-
Packaging Method:Bag
-
Contact Base Material:Steel
-
Barrel Type:Closed
-
Barrel Inside Diameter:.236 in, 6 mm