- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CR1179-000
CR1179-000
TE Connectivity / Raychem Brand
MT-LWA-3/16-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MT-LWA-3/16-X-STK
Search Keywords: CR1179000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR1179-000
-
Alias/AKA:MT-LWA-3/16-X-STK
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:2.36 mm
-
Inside Diameter Before Shrinking:4.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 8
Stock lot only:
8 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
24 Weeks
can ship
11/23/26