- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CR1178-000
CR1178-000
TE Connectivity / Raychem Brand
MT-LWA-1/8-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MT-LWA-1/8-X-STK
Search Keywords: CR1178000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR1178-000
-
Alias/AKA:MT-LWA-1/8-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Applicable Region:Global
-
Product Family:MT-LWA
-
Shrink Temperature (Min):110 °C
-
Recovered Wall Thickness (Nominal):.02 in, .51 mm
-
Fluid Type:Medical Fluids , Water
-
Cut Length:48 in, 1238.4 mm
-
Flammability:Non-Flame-Retardant
-
Fluid Resistance:Moisture/Spray Protection , Splash Protection
-
Flexibility:Flexible
-
Recovery Temperature:110 °C
-
Shrink Ratio:2:1
-
Operating Temperature Range:-40 – 110 °C
-
Resistant To:Fluids , Impact , Radiation Sterilization , Strain
-
Packaging Method:Cut Piece , Spool , Stick
-
Recovered Inside Diameter (Max):.057 in, 1.58 mm
-
Product Source:US
-
Color:Clear
-
Voltage (Max):1 kV
-
Material:Medical Grade Crosslinked Polyolefin
-
Expanded Inside Diameter (Min):.125 in, 3.18 mm
-
Wall Type:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
313
$6.94
625
$3.68
938
$2.59
1,250 +
$2.54
Click for Quote
Log in
to unlock special pricing