- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- CR-110-LSR
CR-110-LSR
TE Connectivity / Raychem Brand
Labels Laser Printable Label Translucent Polyester White 47.8x80.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Labels Laser Printable Label Translucent Polyester White 47.8x80.5mm
Product Highlights:
- Printer Type = Laser
- Label Height = 80.50 mm
- Label Width = 47.80 mm
- Translucent Polyester Material
- LSR Series
Search Keywords: CR110LSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR-110-LSR
-
Alias/AKA:394378-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1008 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4032
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
4,032
$1.0348
8,064
$0.5478
12,096
$0.3855
16,128 +
$0.3778
Click for Quote
Log in
to unlock special pricing