- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- CR-106-LSR
CR-106-LSR
TE Connectivity / Raychem Brand
Labels Laser Markable Label Translucent Polyester White 25.4x25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Labels Laser Markable Label Translucent Polyester White 25.4x25.4mm
Product Highlights:
- Printer Type = Laser
- Label Height = 25.40 mm
- Label Width = 25.40 mm
- Translucent Polyester Material
- LSR Series
Search Keywords: CR106LSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR-106-LSR
-
Alias/AKA:183570-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2520 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2520
Order Increment:
2520
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2,520
$0.1193
5,040
$0.1141
7,560
$0.1091
10,080
$0.0900
25,200
$0.0863
50,400
$0.0725
100,800
$0.0723
151,200 +
$0.0642
Click for Quote
Log in
to unlock special pricing