- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- CR-101-LSR
CR-101-LSR
TE Connectivity / Raychem Brand
Label ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Printer Type = Laser
- Label Height = 38.10 mm
- Label Width = 12.70 mm
- Translucent Polyester Material
- LSR Series
Search Keywords: CR101LSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR-101-LSR
-
Alias/AKA:227610-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4992 -
Material:Translucent Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$0.0631
4,992
$0.0556
9,984
$0.0544
14,976
$0.0535
29,952
$0.0423
54,912
$0.0417
104,832
$0.0363
154,752 +
$0.0358
Click for Quote
Log in
to unlock special pricing