- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CR0472-000
CR0472-000
TE Connectivity / Raychem Brand
D-500-0465-2-612-240
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0465-2-612-240
Search Keywords: CR0472000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CR0472-000
-
Alias/AKA:D-500-0465-2-612-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:240 in, 6096 mm
-
Design:Without Internal Terminator
-
Product Type:Data Bus Component
-
Connection Type:Solder
-
Coupler Type:In-Line Microcoupler
-
Eyelet:Without
-
Cable Type:10612 (Single Optimized Shield Cable)
-
Number of Stubs:2
-
Operating Temperature (Max):150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2
$1,137.79
3
$803.14
4
$635.82
5 +
$623.11
Click for Quote
Log in
to unlock special pricing