- Home ›
- All Products›
- CQ97443001
CQ97443001
TE Connectivity / Raychem Brand
C7X-24B114XK1FA-0CK9500
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
C7X-24B114XK1FA-0CK9500
Search Keywords: CQ97443001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CQ97443001
-
Alias/AKA:C7X-24B114XK1FA-0CK9500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1640 -
Product Classification:Ethernet
-
Impedance:100 Ω
-
Wire Size:24 AWG
-
Product Type:Cable
-
Operating Temperature Range:-25 – 75 °C, -13 – 167 °F
-
Cable Type:CAT7
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
410
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
410
$21.55
820
$11.37
1,230
$7.82
1,640 +
$7.66
Click for Quote
Log in
to unlock special pricing