- Home ›
- All Products›
- CQ96443001
CQ96443001
TE Connectivity / Raychem Brand
100G1111-0.40-2-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G1111-0.40-2-0
Search Keywords: CQ96443001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CQ96443001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-55 – 120 °C
-
Wire Size:.4 mm²
-
Voltage Rating:750 VAC
-
Conductor Material:Tin Plated Copper
-
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
-
Cable Type:Spec 100G
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
821
$7.04
1,641
$3.72
2,461
$2.56
3,281 +
$2.51
Click for Quote
Log in
to unlock special pricing