- Home ›
- All Products›
- CQ73893001
CQ73893001
TE Connectivity / Raychem Brand
C6A-24B134XM1FA-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
C6A-24B134XM1FA-0
Search Keywords: CQ73893001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CQ73893001
-
Alias/AKA:C6A-24B134XM1FA-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1640 -
Wire Size:24 AWG
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Cable Type:CAT6a
-
Impedance:100 Ω
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
229 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 229
Stock lot only:
229 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
Order Increment:
500 Feet
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$11.506
2,000 +
$10.460
Click for Quote
Log in
to unlock special pricing