- Home ›
- All Products›
- CQ50653001
CQ50653001
TE Connectivity / Raychem Brand
INSTALITE LIGHTWEIGHT SCREENING BRAID
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
INSTALITE LIGHTWEIGHT SCREENING BRAID
Search Keywords: CQ50653001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CQ50653001
-
Alias/AKA:LWB-101-20.0(10)
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Braid Plating:Tin
-
Length:32.08 ft, 10 m
-
Braid Material:Copper Alloy
-
DC Resistance (Nominal):7 mΩ
-
Braid Coverage:85 %
-
Packaging Quantity:10
-
Cable Braid Product Type:Braid
-
Weight (Nominal):45 kg/ km
-
Cable Entry Diameter:.591 – .984 in, 15 – 25 mm
-
Operating Temperature Range:-65 – 150 °C
-
Packaging Method:Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169 Meters
Ships today, if you order in
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$666.65
5
$664.99
10
$663.33
25
$661.66
50
$337.95
75
$230.04
100 +
$225.44
Click for Quote
Log in
to unlock special pricing