- Home ›
- All Products›
- CQ50593001
CQ50593001
TE Connectivity / Raychem Brand
INSTALITE LIGHTWEIGHT SCREENING BRAID
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
INSTALITE LIGHTWEIGHT SCREENING BRAID
Search Keywords: CQ50593001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CQ50593001
-
Alias/AKA:LWB-101-6.0(10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
DC Resistance (Nominal):18 mΩ
-
Cable Entry Diameter:.177 – .315 in, 4.5 – 8 mm
-
Braid Material:Copper Alloy
-
Braid Coverage:90 %
-
Cable Braid Plating:Tin
-
Packaging Method:Reel
-
Length:32.08 ft, 10 m
-
Cable Braid Product Type:Braid
-
Packaging Quantity:10
-
Weight (Nominal):15.5 kg/ km
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
50
$98.86
100
$52.17
150
$35.88
200 +
$35.16
Click for Quote
Log in
to unlock special pricing