- Home ›
- All Products›
- CQ50573001
CQ50573001
TE Connectivity / Raychem Brand
Customer Drawing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Customer Drawing
Search Keywords: CQ50573001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CQ50573001
-
Alias/AKA:RAY-103-7.5(10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Cable Braid Plating:Nickel
-
Packaging Quantity:10
-
Cable Braid Product Type:Braid
-
Braid Material:Copper
-
Braid Coverage:93 %
-
Operating Temperature Range:-65 – 200 °C
-
Length:32.8 ft, 10 m
-
Packaging Method:Bag
-
DC Resistance (Nominal):5.23 mΩ
-
Weight (Nominal):42 kg/ km
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
50
$95.94
100
$50.63
150
$34.82
200 +
$34.13
Click for Quote
Log in
to unlock special pricing