- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CQ50453001
CQ50453001
TE Connectivity / Raychem Brand
Customer Drawing
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Customer Drawing
Search Keywords: CQ50453001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CQ50453001
-
Alias/AKA:RAY-101-6.0(10)
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
100 -
Length:32.8 ft, 10 m
-
Product Type:Braid
-
Packaging Quantity:10
-
Plating:Tin
-
Braid Coverage:93 %
-
Packaging Method:Bag
-
DC Resistance (Nominal):8 mΩ
-
Weight (Nominal):28 kg/ km
-
Operating Temperature Range:-65 – 150 °C
-
Braid Material:Copper
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
155 Meters
Can Ship immediately
On Order:
100
can ship 7/6/26
Minimum Order Quantity:
10 Meters
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$22.60
25
$22.14
50
$21.94
100
$21.61
300
$21.30
500
$21.19
1,000 +
$21.09
Click for Quote
Log in
to unlock special pricing