- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CQ50423001
CQ50423001
TE Connectivity / Raychem Brand
Customer Drawing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Customer Drawing
Search Keywords: CQ50423001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CQ50423001
-
Alias/AKA:RAY-101-4.0(10)
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7413005000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Length:32.8 ft, 10 m
-
Family:RAY
-
Dimension:10000 mm
-
Body Material:Copper
-
Body Plating:Tin
-
DC Resistance (Nominal):10.3 mΩ
-
Type:Braid
-
Braid Material:Copper
-
Braid Coverage:93 %
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Braid
-
Operating Temperature:-65 to 150 °C
-
Weight (Nominal):20.5 kg/ km
-
Packaging Method:Bag
-
Packaging Quantity:10
-
Plating:Tin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
80 Meters
Can Ship immediately
Minimum Order Quantity:
10 Meters
Order Increment:
10 Meters
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$8.93
20
$7.88
40
$7.44
80 +
$7.28
Click for Quote
Log in
to unlock special pricing