- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CQ50393001
CQ50393001
TE Connectivity / Raychem Brand
Customer Drawing
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Customer Drawing
Search Keywords: CQ50393001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CQ50393001
-
Alias/AKA:RAY-101-3.0(10)
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
10 -
Braid Coverage:93 %
-
DC Resistance (Nominal):17 mΩ
-
Plating:Tin
-
Operating Temperature Range:-65 – 150 °C
-
Braid Material:Copper
-
Length:32.8 ft, 10 m
-
Product Type:Braid
-
Weight (Nominal):12 kg/ km
-
Packaging Method:Bag
-
Packaging Quantity:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Meter
Can Ship immediately
You may purchase all in-stock quantity of 1
On Order:
100
can ship 8/26/26
Stock lot only:
1 Meter
Minimum Order Quantity:
10 Meters
Order Increment:
10 Meters
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$7.810
10
$7.100
50
$5.012
100
$4.733
250
$4.484
500
$4.462
1,000
$4.439
2,500
$4.417
5,000 +
$4.395
Click for Quote
Log in
to unlock special pricing