- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CQ50363001
CQ50363001
TE Connectivity / Raychem Brand
Customer Drawing
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Customer Drawing
Search Keywords: CQ50363001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CQ50363001
-
Alias/AKA:RAY-101-20.0(10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
10 -
Weight (Nominal):95 kg/ km
-
DC Resistance (Nominal):2.32 mΩ
-
Braid Material:Copper
-
Packaging Quantity:10
-
Operating Temperature Range:-65 – 150 °C
-
Cable Braid Product Type:Braid
-
Length:32.8 ft, 10 m
-
Braid Coverage:93 %
-
Cable Braid Plating:Tin
-
Packaging Method:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$103.70
5
$72.47
10
$67.77
25
$63.57
50
$62.94
75
$62.31
100 +
$61.70
Click for Quote
Log in
to unlock special pricing