- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CQ50333001
CQ50333001
TE Connectivity / Raychem Brand
The CQ50333001 is a Ray-101 series tinned copper tubular braiding designed for the electrical screening of wire bundles.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The CQ50333001 is a Ray-101 series tinned copper tubular braiding designed for the electrical screening of wire bundles.
Search Keywords: CQ50333001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CQ50333001
-
Alias/AKA:RAY-101-12.5(10)
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Braid
-
Body Material:Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Meters
Can Ship immediately
Minimum Order Quantity:
2 Meters
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2
$21.68
5
$20.26
10
$19.02
25
$17.41
50
$16.48
100
$15.85
250 +
$15.45
Click for Quote
Log in
to unlock special pricing