- Home ›
- All Products›
- CQ50303001
CQ50303001
TE Connectivity / Raychem Brand
RAY-101-10.0(10)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RAY-101-10.0(10)
Search Keywords: CQ50303001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CQ50303001
-
Alias/AKA:RAY-101-10.0(10)
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
10 -
Cable Braid Plating:Tin
-
Cable Braid Product Type:Braid
-
Packaging Method:Bag
-
Operating Temperature Range:-65 – 150 °C
-
Packaging Quantity:10
-
DC Resistance (Nominal):3.96 mΩ
-
Braid Material:Copper
-
Braid Coverage:93 %
-
Weight (Nominal):55 kg/km
-
Length:32.8 ft, 10 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Meters
Order Increment:
10 Meters
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$31.66
20
$29.83
50
$28.19
100
$28.12
250
$27.08
500
$20.74
1,000 +
$20.21
Click for Quote
Log in
to unlock special pricing