CQ11693001
TE Connectivity / Raychem Brand
100G1141-1.20-0/2/5/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G1141-1.20-0/2/5/9-0
Search Keywords: CQ11693001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CQ11693001
-
Alias/AKA:100G1141-1.20-0/2/5/9-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:1.2 mm²
-
Operating Temperature Range:-55 – 105 °C
-
Voltage Rating:750 VAC
-
Cable Type:Spec 100G
-
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
824
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
821
34 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
50
$12.66
250
$12.14
500
$12.02
821
$11.90
1,641
$11.78
2,461
$11.66
3,281 +
$11.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT