- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CPGI-WC-PG-4-PORT-BULK
CPGI-WC-PG-4-PORT-BULK
TE Connectivity / Raychem Brand
Connector Housing Shielded Male 4 Position Straight Cable Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Housing Shielded Male 4 Position Straight Cable Mount Bulk
Search Keywords: CPGIWCPG4PORTBULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CPGI-WC-PG-4-PORT-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Wire Size:12-22 AWG
-
Insulation:Non-Insulated
-
Family:CR2095
-
Color:N/R
-
Operating Temperature:105(Max) °C
-
Mounting:Cable Mount
-
Type:Splice Terminal
-
Body Material:Polycarbonate
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58,434
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
Price (USD)
Qty
Unit Price
1
$0.2046
300
$0.1860
1,500
$0.1830
3,000
$0.1800
6,000
$0.1760
99,000
$0.1730
100,200
$0.1240
250,200 +
$0.1170
Click for Quote
Log in
to unlock special pricing