- Home ›
- All Products›
- CP9952-000
CP9952-000
TE Connectivity / Raychem Brand
D-150-0355
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-150-0355
Search Keywords: CP9952000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP9952-000
-
Alias/AKA:D-150-0355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Sealable:Yes
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Wire Size:18 – 20 AWG, .75 – .5 mm²
-
Contact Base Material:Copper Alloy
-
Product Length:6.5 in, 165 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
13
$374.92
25
$205.79
38
$139.66
50 +
$136.87
Click for Quote
Log in
to unlock special pricing