- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CP9851-000
CP9851-000
TE Connectivity / Raychem Brand
204W201-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
204W201-25/225-0
Search Keywords: CP9851000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP9851-000
-
Alias/AKA:204W201-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Formcode des Formteils:204
-
Material Systems Code:25
-
Adhesive Pre-Coat:Yes
-
Power Cable Accessory:No
-
Material Code:25
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape Code:204
-
Molded Part Shape:Straight
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Material:Fluid Resistant Modified Elastomer
-
Approved Standards:SAE AS81765/1 Type I
-
Inside Diameter as Supplied:.394 in, 10 mm
-
Government Qualified:No
-
Lipped:Yes
-
Molded Part Type:Molded Boot
-
Adhesive Type:Unicure Pre-Coated Epoxy Adhesive
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
195
can ship 6/29/26
200
can ship 7/19/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
116 Weeks
can ship
8/2/28
Price (USD)
Qty
Unit Price
5
$14.25
10
$12.45
25
$12.32
50
$11.52
63
$11.16
125
$10.70
188
$10.60
250 +
$10.49
Click for Quote
Log in
to unlock special pricing