- Home ›
- All Products›
- CP8958-000
CP8958-000
TE Connectivity / Raychem Brand
SBP200375OE2.5
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
SBP200375OE2.5
Search Keywords: CP8958000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP8958-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Printer Technology:Thermal Transfer
-
Label Type:Self-Laminating
-
Number of Labels Across:2
-
Label Style:Self-Laminating
-
Label Finish:Gloss
-
Packaging Method:Roll
-
Packaging Quantity:2500
-
Printable Label Height:1 in, 25.4 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Agency/Standard:UL
-
Product Height:3.75 in, 95.3 mm
-
Primary Product Color:Orange
-
Label Thickness:100 Micron
-
Product Width:2 in, 50.8 mm
-
Primary Product Material:Clear Vinyl
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2,500
$0.600
5,000
$0.367
7,500
$0.291
10,000 +
$0.285
Click for Quote
Log in
to unlock special pricing