- Home ›
- All Products›
- CP8288-000
CP8288-000
TE Connectivity / Raychem Brand
Star, Multi-Position HexaShieldF EMI Termination System
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Star, Multi-Position HexaShieldF EMI Termination System
Search Keywords: CP8288000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP8288-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Backshell Material:Aluminum Alloy
-
Number of Positions:18
-
Adapter Plating Material:Electroless Nickel
-
Termination Device Type:Ferrule , HexaShield F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3
$2,168.97
5
$1,373.68
8
$885.66
10 +
$867.95
Click for Quote
Log in
to unlock special pricing