Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

CP8122-000

T6112DS-PRINTER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
T6112DS-PRINTER
Search Keywords: CP8122000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: CP8122-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8443321090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Printer Size/Weight: 21 kg, 46.3 lb
Print Double-Sided: Yes
Print Width (Max): 4.15 in, 105.6 mm
Print Head Resolution: 300 dpi, 12 dp mm
Printer Model: T6112DS
Cutter: Optional
Printer Type: Thermal Transfer
For Use With: Double-Sided Marker Sleeve Printer , See Printer Ribbon Matrix
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CP8122-000 discontinued?
Yes, CP8122-000 from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CP8122-000?
The recommended replacement for CP8122-000 is T6112DS-PRINTER from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is CP8122-000 RoHS compliant?
Yes, CP8122-000 is RoHS compliant.
What is the lead time for CP8122-000?
The standard lead time for CP8122-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13,859.28
3
$13,824.64
5 +
$13,790.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!