Image is representational - see mfr. specs

202D253-4-10/86-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
202D253-4-10/86-0
Search Keywords: CP7638000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CP7638-000
  • Alias/AKA:
    202D253-4-10/86-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material Code:
    4
  • Lipped:
    Yes
  • Government Qualified:
    No
  • Formcode des Formteils:
    202
  • Adhesive Pre-Coat:
    Yes
  • Molded Part Shape:
    Straight
  • Molded Part Shape Code:
    202
  • Adhesive Type:
    High Performance Pre-Coat Adhesive
  • Fluid/Chemical Resistance:
    Occasional exposure to fluids
  • Material:
    Polyolefin Flexible Modified
  • Inside Diameter as Supplied:
    1.47 in, 37.3 mm
  • Operating Temperature Range:
    -55 – 135 °C, -67 – 275 °F
  • Molded Part Type:
    Molded Boot
  • Approved Standards:
    SAE AS81765/1 Type II
  • Power Cable Accessory:
    No
  • Material Systems Code:
    10
  • Adhesive Options:
    None
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately You may purchase all in-stock quantity of 24
Stock lot only:
24
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
35 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$30.58
150 +
$27.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!