Image is representational - see mfr. specs

202D932-25-19/225-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
202D932-25-19/225-0
Search Keywords: CP6230000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CP6230-000
  • Alias/AKA:
    202D932-25-19/225-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material Code:
    25
  • Approved Standards:
    VG95343 Parts 6,7,8 and 9
  • Material:
    Fluid Resistant Modified Elastomer
  • Power Cable Accessory:
    No
  • Lipped:
    Yes
  • Government Qualified:
    No
  • Fluid/Chemical Resistance:
    Long-Term Exposure at High Temperature
  • Adhesive Pre-Coat:
    Yes
  • Molded Part Shape Code:
    202
  • Molded Part Shape:
    Straight
  • Inside Diameter as Supplied:
    1.03 in, 26.2 mm
  • Operating Temperature Range:
    -75 – 150 °C, -103 – 302 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
40 Weeks can ship 3/8/27
Backorder
Price (USD)
Qty
Unit Price
50
$70.86
100
$37.51
150
$26.40
200 +
$25.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!