- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CP6102-000
CP6102-000
TE Connectivity / Raychem Brand
Flexible Cable 3Conductors 24AWG 1.98mm 600VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Flexible Cable 3Conductors 24AWG 1.98mm 600VAC
Search Keywords: CP6102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP6102-000
-
Alias/AKA:82A0134-24-9/93/96CS3017
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Flexible Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
60 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
1,000
$19.31
2,000
$9.86
3,000
$6.71
4,000 +
$6.58
Click for Quote
Log in
to unlock special pricing