- Home ›
- All Products›
- CP6091-000
CP6091-000
TE Connectivity / Raychem Brand
55/0112-26-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0112-26-5
Search Keywords: CP6091000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP6091-000
-
Alias/AKA:55/0112-26-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter Range:.018 – .019 in
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 200 °C
-
Strand Size:38 AWG
-
Number of Conductors:1
-
Wire Size:26 AWG
-
Wire Source:United States
-
Product Type:Wire
-
Number of Strands:19
-
Resistance (Max):38.4 Ω/1000ft @ 20°C
-
Wire Diameter:.032 in, .81 mm
-
Overall Outside Diameter:.032 in, .81 mm
-
Conductor Diameter:.019 in, .47 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Wire Color (Base):Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,250
$3.08
2,500
$1.63
3,750
$1.15
5,000 +
$1.13
Click for Quote
Log in
to unlock special pricing